
SEWF5930D1L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF5930D1L00P9TR-ND - Tape & Reel (TR) 4506-SEWF5930D1L00P9CT-ND - Cut Tape (CT) 4506-SEWF5930D1L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF5930D1L00P9 |
Description | 0.001 OHM 0.5% 10W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.03400 | kr.50.34 |
| 25 | kr.4.40240 | kr.110.06 |
| 50 | kr.4.03600 | kr.201.80 |
| 100 | kr.3.74630 | kr.374.63 |
| 250 | kr.3.45224 | kr.863.06 |
| 500 | kr.3.28184 | kr.1,640.92 |
| 1.000 | kr.3.14623 | kr.3,146.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.03823 | kr.6,076.46 |
| 4.000 | kr.2.95225 | kr.11,809.00 |
| 6.000 | kr.2.91031 | kr.17,461.86 |
| 10.000 | kr.2.86483 | kr.28,648.30 |
| 14.000 | kr.2.83877 | kr.39,742.78 |
| 20.000 | kr.2.81412 | kr.56,282.40 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

