1 mOhms ±0.5% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEWF5930D1L00P9

DigiKey Part Number
4506-SEWF5930D1L00P9TR-ND - Tape & Reel (TR)
4506-SEWF5930D1L00P9CT-ND - Cut Tape (CT)
4506-SEWF5930D1L00P9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEWF5930D1L00P9
Description
0.001 OHM 0.5% 10W 25PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 mOhms ±0.5% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.5.03400kr.50.34
25kr.4.40240kr.110.06
50kr.4.03600kr.201.80
100kr.3.74630kr.374.63
250kr.3.45224kr.863.06
500kr.3.28184kr.1,640.92
1.000kr.3.14623kr.3,146.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.03823kr.6,076.46
4.000kr.2.95225kr.11,809.00
6.000kr.2.91031kr.17,461.86
10.000kr.2.86483kr.28,648.30
14.000kr.2.83877kr.39,742.78
20.000kr.2.81412kr.56,282.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000