
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 mOhms | |
Tolerance | ±0.1% | |
Composition | Metal Element | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Features | Current Sense | |
Mounting Feature | Flanges | |
Size / Dimension | 6.693" L x 1.575" W (170.00mm x 40.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Lead Style | M3 Threaded; M8 Threaded | |
Package / Case | Rectangular Case | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.624.04000 | kr.624.04 |
| 10 | kr.574.81800 | kr.5,748.18 |
| 25 | kr.563.48480 | kr.14,087.12 |
| 50 | kr.556.91240 | kr.27,845.62 |
| 100 | kr.551.67170 | kr.55,167.17 |
| Unit Price without VAT: | kr.624.04000 |
|---|---|
| Unit Price with VAT: | kr.780.05000 |






