
RFPR2010J50R0M010E9 | |
|---|---|
DigiKey Part Number | 4506-RFPR2010J50R0M010E9-ND |
Manufacturer | |
Manufacturer Product Number | RFPR2010J50R0M010E9 |
Description | RF RES 50 OHM DC-3GHZ 10W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 10W Chip Resistor 2010 (5025 Metric) RF, High Frequency Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | 300ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.85000 | kr.31.85 |
| 10 | kr.24.29400 | kr.242.94 |
| 25 | kr.22.56240 | kr.564.06 |
| 50 | kr.21.55620 | kr.1,077.81 |
| 100 | kr.20.75680 | kr.2,075.68 |
| 300 | kr.19.80920 | kr.5,942.76 |
| 500 | kr.19.47230 | kr.9,736.15 |
| 1.000 | kr.19.09664 | kr.19,096.64 |
| Unit Price without VAT: | kr.31.85000 |
|---|---|
| Unit Price with VAT: | kr.39.81250 |

