New at DigiKey
100 Ohms ±2% 25W Chip Resistor 2010 (5025 Metric) RF, High Frequency Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPR2010G100RS025C9

DigiKey Part Number
4506-RFPR2010G100RS025C9-ND
Manufacturer
Manufacturer Product Number
RFPR2010G100RS025C9
Description
RF RES 100 OHM DC-6GHZ 25W 2%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±2% 25W Chip Resistor 2010 (5025 Metric) RF, High Frequency Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
200ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.40.20000kr.40.20
10kr.31.30300kr.313.03
25kr.29.27160kr.731.79
50kr.28.09620kr.1,404.81
100kr.27.15960kr.2,715.96
300kr.26.05000kr.7,815.00
500kr.25.65540kr.12,827.70
1.000kr.25.21560kr.25,215.60
Manufacturers Standard Package
Unit Price without VAT:kr.40.20000
Unit Price with VAT:kr.50.25000