New at DigiKey
50 Ohms ±2% 8W Chip Resistor 1206 (3216 Metric) RF, High Frequency Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPR1206G50R0S008E9

DigiKey Part Number
4506-RFPR1206G50R0S008E9-ND
Manufacturer
Manufacturer Product Number
RFPR1206G50R0S008E9
Description
RF RES 50 OHM DC-6GHZ 8W 2%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 8W Chip Resistor 1206 (3216 Metric) RF, High Frequency Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
RF, High Frequency
Mfr
Temperature Coefficient
250ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.118" L x 0.059" W (3.00mm x 1.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.38mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.35000kr.29.35
10kr.22.03200kr.220.32
25kr.20.35920kr.508.98
50kr.19.39160kr.969.58
100kr.18.62250kr.1,862.25
300kr.17.71080kr.5,313.24
500kr.17.38668kr.8,693.34
1.000kr.17.02544kr.17,025.44
Manufacturers Standard Package
Unit Price without VAT:kr.29.35000
Unit Price with VAT:kr.36.68750