
RFPR0603J50R0K002W9 | |
|---|---|
DigiKey Part Number | 4506-RFPR0603J50R0K002W9-ND |
Manufacturer | |
Manufacturer Product Number | RFPR0603J50R0K002W9 |
Description | RF RES 50 OHM DC-7.2GHZ 2W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 2W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | 250ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.56000 | kr.27.56 |
| 10 | kr.20.71700 | kr.207.17 |
| 25 | kr.19.14440 | kr.478.61 |
| 50 | kr.18.23700 | kr.911.85 |
| 100 | kr.17.51270 | kr.1,751.27 |
| 300 | kr.16.65553 | kr.4,996.66 |
| 500 | kr.16.35086 | kr.8,175.43 |
| 1.000 | kr.16.01102 | kr.16,011.02 |
| Unit Price without VAT: | kr.27.56000 |
|---|---|
| Unit Price with VAT: | kr.34.45000 |

