5 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCSR2512DR005M6

DigiKey Part Number
4506-PCSR2512DR005M6TR-ND - Tape & Reel (TR)
4506-PCSR2512DR005M6CT-ND - Cut Tape (CT)
4506-PCSR2512DR005M6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCSR2512DR005M6
Description
0.005 OHMS 2W 0.5% 15PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.93000kr.16.93
10kr.11.99500kr.119.95
25kr.10.86160kr.271.54
50kr.10.20620kr.510.31
100kr.9.68500kr.968.50
250kr.9.15624kr.2,289.06
500kr.8.84962kr.4,424.81
1.000kr.8.62379kr.8,623.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.8.25582kr.33,023.28
Manufacturers Standard Package
Unit Price without VAT:kr.16.93000
Unit Price with VAT:kr.21.16250