50 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCSK2512JR050P6

DigiKey Part Number
4506-PCSK2512JR050P6TR-ND - Tape & Reel (TR)
4506-PCSK2512JR050P6CT-ND - Cut Tape (CT)
4506-PCSK2512JR050P6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCSK2512JR050P6
Description
2512 0.05OHMS 1W 5.0% 25PPM/C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.776
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.87000kr.18.70
25kr.1.55960kr.38.99
50kr.1.38220kr.69.11
100kr.1.24070kr.124.07
250kr.1.09808kr.274.52
500kr.1.01542kr.507.71
1.000kr.0.94973kr.949.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.85596kr.3,423.84
8.000kr.0.82289kr.6,583.12
12.000kr.0.80677kr.9,681.24
20.000kr.0.78928kr.15,785.60
28.000kr.0.77927kr.21,819.56
40.000kr.0.76979kr.30,791.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750