
PCSK2512DR100P6 | |
|---|---|
DigiKey Part Number | 4506-PCSK2512DR100P6TR-ND - Tape & Reel (TR) 4506-PCSK2512DR100P6CT-ND - Cut Tape (CT) 4506-PCSK2512DR100P6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSK2512DR100P6 |
Description | 2512 0.1OHMS 1W 0.5% 25PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.8.23000 | kr.82.30 |
| 25 | kr.7.34320 | kr.183.58 |
| 50 | kr.6.83180 | kr.341.59 |
| 100 | kr.6.42410 | kr.642.41 |
| 250 | kr.6.01052 | kr.1,502.63 |
| 500 | kr.5.77080 | kr.2,885.40 |
| 1.000 | kr.5.58003 | kr.5,580.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.30702 | kr.21,228.08 |
| 8.000 | kr.5.21061 | kr.41,684.88 |
| 12.000 | kr.5.16356 | kr.61,962.72 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

