100 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCSK2512DR100P6

DigiKey Part Number
4506-PCSK2512DR100P6TR-ND - Tape & Reel (TR)
4506-PCSK2512DR100P6CT-ND - Cut Tape (CT)
4506-PCSK2512DR100P6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCSK2512DR100P6
Description
2512 0.1OHMS 1W 0.5% 25PPM/C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.607
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.11000kr.12.11
10kr.8.23000kr.82.30
25kr.7.34320kr.183.58
50kr.6.83180kr.341.59
100kr.6.42410kr.642.41
250kr.6.01052kr.1,502.63
500kr.5.77080kr.2,885.40
1.000kr.5.58003kr.5,580.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.30702kr.21,228.08
8.000kr.5.21061kr.41,684.88
12.000kr.5.16356kr.61,962.72
Manufacturers Standard Package
Unit Price without VAT:kr.12.11000
Unit Price with VAT:kr.15.13750