10 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCSK2512DR010P6

DigiKey Part Number
4506-PCSK2512DR010P6TR-ND - Tape & Reel (TR)
4506-PCSK2512DR010P6CT-ND - Cut Tape (CT)
4506-PCSK2512DR010P6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCSK2512DR010P6
Description
2512 0.01OHMS 1W 0.5% 25PPM/C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.166
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.98000kr.11.98
10kr.8.14100kr.81.41
25kr.7.26320kr.181.58
50kr.6.75720kr.337.86
100kr.6.35390kr.635.39
250kr.5.94488kr.1,486.22
500kr.5.70778kr.2,853.89
1.000kr.5.51910kr.5,519.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.24906kr.20,996.24
8.000kr.5.15371kr.41,229.68
12.000kr.5.10717kr.61,286.04
Manufacturers Standard Package
Unit Price without VAT:kr.11.98000
Unit Price with VAT:kr.14.97500