500 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFR2568B500RV9

DigiKey Part Number
4506-MMFR2568B500RV9-ND
Manufacturer
Manufacturer Product Number
MMFR2568B500RV9
Description
500OHMS 0.1% 0.25W 5PPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-50°C ~ 125°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.52000kr.48.52
10kr.33.28700kr.332.87
25kr.29.15520kr.728.88
50kr.26.56940kr.1,328.47
200kr.22.50550kr.4,501.10
400kr.20.91953kr.8,367.81
600kr.20.10497kr.12,062.98
1.000kr.19.18366kr.19,183.66
Manufacturers Standard Package
Unit Price without VAT:kr.48.52000
Unit Price with VAT:kr.60.65000