3.3 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFCR2512F3R30Q9R

DigiKey Part Number
4506-MFCR2512F3R30Q9RTR-ND - Tape & Reel (TR)
4506-MFCR2512F3R30Q9RCT-ND - Cut Tape (CT)
4506-MFCR2512F3R30Q9RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFCR2512F3R30Q9R
Description
3.3 OHM 1% 2W 50PPM/C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.309
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.35700kr.13.57
25kr.1.11600kr.27.90
50kr.0.97640kr.48.82
100kr.0.86540kr.86.54
250kr.0.75396kr.188.49
500kr.0.68942kr.344.71
1.000kr.0.63825kr.638.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56521kr.2,260.84
8.000kr.0.53948kr.4,315.84
12.000kr.0.52693kr.6,323.16
20.000kr.0.51332kr.10,266.40
28.000kr.0.50553kr.14,154.84
40.000kr.0.49816kr.19,926.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750