
MFCR1206F7R50QHR | |
|---|---|
DigiKey Part Number | 4506-MFCR1206F7R50QHRTR-ND - Tape & Reel (TR) 4506-MFCR1206F7R50QHRCT-ND - Cut Tape (CT) 4506-MFCR1206F7R50QHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFCR1206F7R50QHR |
Description | 7.5 OHM 1% 1W 50PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.11000 | kr.11.10 |
| 25 | kr.0.90040 | kr.22.51 |
| 50 | kr.0.78240 | kr.39.12 |
| 100 | kr.0.68790 | kr.68.79 |
| 250 | kr.0.59292 | kr.148.23 |
| 500 | kr.0.53814 | kr.269.07 |
| 1.000 | kr.0.49465 | kr.494.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42502 | kr.2,125.10 |
| 10.000 | kr.0.40471 | kr.4,047.10 |
| 15.000 | kr.0.39482 | kr.5,922.30 |
| 25.000 | kr.0.38409 | kr.9,602.25 |
| 35.000 | kr.0.37794 | kr.13,227.90 |
| 50.000 | kr.0.37213 | kr.18,606.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

