Plastic, Non Specified Cover 10.500" L x 3.150" W x 0.020" H (266.70mm x 80.00mm x 0.50mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Non Specified Cover 10.500" L x 3.150" W x 0.020" H (266.70mm x 80.00mm x 0.50mm) Clear

3686573

DigiKey Part Number
6387-3686573-ND
Manufacturer
Manufacturer Product Number
3686573
Description
COVER 10.500X3.150X0.020" CLEAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Cover 10.500" L x 3.150" W x 0.020" H (266.70mm x 80.00mm x 0.50mm) Clear
Datasheet
 Datasheet
EDA/CAD Models
3686573 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C/A Design
Series
-
Packaging
Bulk
Part Status
Active
Type
Cover
Size / Dimension
10.500" L x 3.150" W x 0.020" H (266.70mm x 80.00mm x 0.50mm)
Features
-
Color
Clear
Material
Plastic, Non Specified
For Use With/Related Products
CPCI, 6U, 80MM
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
19kr.107.86684kr.2,049.47
Unit Price without VAT:kr.107.86684
Unit Price with VAT:kr.134.83355