


BB170-OR | |
|---|---|
DigiKey Part Number | 4526-BB170-OR-ND |
Manufacturer | |
Manufacturer Product Number | BB170-OR |
Description | BREADBOARD 170PT ORANGE HI-TEMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Distribution Strip (No Frame) 1.80" x 1.40" (45.7mm x 35.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Distribution Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 170 | |
Number of 5-Tie Point Terminals | 34 | |
Size / Dimension | 1.80" x 1.40" (45.7mm x 35.6mm) | |
Includes | - | |
Wire Gauge | 21 AWG ~ 26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.36000 | kr.26.36 |
| Unit Price without VAT: | kr.26.36000 |
|---|---|
| Unit Price with VAT: | kr.32.95000 |


