
OPA704UA | |
|---|---|
DigiKey Part Number | 2156-OPA704UA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA704UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 160 µV |
Mfr | Current - Supply 160µA |
Packaging Bulk | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA |
| Bulk: | 8195 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | kr.22.88735 | kr.1,899.65 |
| Unit Price without VAT: | kr.22.88735 |
|---|---|
| Unit Price with VAT: | kr.28.60919 |

