
UC3842D8TR | |
|---|---|
DigiKey Part Number | 296-47906-2-ND - Tape & Reel (TR) 296-47906-1-ND - Cut Tape (CT) 296-47906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3842D8TR |
Description | IC REG CTRLR PWM CM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3842D8TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.5.53600 | kr.55.36 |
| 25 | kr.5.01000 | kr.125.25 |
| 100 | kr.4.42940 | kr.442.94 |
| 250 | kr.4.15256 | kr.1,038.14 |
| 500 | kr.3.98554 | kr.1,992.77 |
| 1.000 | kr.3.84806 | kr.3,848.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.70294 | kr.9,257.35 |
| 5.000 | kr.3.61549 | kr.18,077.45 |
| 7.500 | kr.3.57169 | kr.26,787.67 |
| 12.500 | kr.3.52316 | kr.44,039.50 |
| 17.500 | kr.3.49480 | kr.61,159.00 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |

