
OPA541BM | |
|---|---|
DigiKey Part Number | 2156-OPA541BM-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA541BM |
Description | OPA541 HIGH POWER MONOLITHIC OPE |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit 3-TO-CAN |
Datasheet | Datasheet |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 20mA |
Packaging Bulk | Current - Output / Channel 10 A |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 80 V |
Number of Circuits 1 | Operating Temperature -25°C ~ 85°C |
Slew Rate 10V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 1.6 MHz | Package / Case TO-3-8 |
Current - Input Bias 4 pA | Supplier Device Package 3-TO-CAN |
| Bulk: | 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,324.43000 | kr.1,324.43 |
| Unit Price without VAT: | kr.1,324.43000 |
|---|---|
| Unit Price with VAT: | kr.1,655.53750 |


