
BS34BL12X25RP | |
|---|---|
DigiKey Part Number | 2042-1067-ND |
Manufacturer | |
Manufacturer Product Number | BS34BL12X25RP |
Description | BUMPER CYLI .37" DIA X .125" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.375" Dia (9.53mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Bumper Specialties Inc. | Size / Dimension 0.375" Dia (9.53mm) |
Packaging Box | Thickness 0.125" (3.18mm) 1/8" |
Part Status Active | Material Polyurethane |
Type Bumper | Hardness 60-70 Shore A |
Shape Cylindrical, Flat Top | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.0.33390 | kr.100.17 |
| 600 | kr.0.31320 | kr.187.92 |
| 1.200 | kr.0.29476 | kr.353.71 |
| 2.700 | kr.0.27570 | kr.744.39 |
| 6.000 | kr.0.25921 | kr.1,555.26 |
| 12.000 | kr.0.24651 | kr.2,958.12 |
| 30.000 | kr.0.23173 | kr.6,951.90 |
| 54.000 | kr.0.22332 | kr.12,059.28 |
| 102.000 | kr.0.21506 | kr.21,936.12 |
| Unit Price without VAT: | kr.0.33390 |
|---|---|
| Unit Price with VAT: | kr.0.41738 |



