
BS24BL06X12RP | |
|---|---|
DigiKey Part Number | 2042-1051-ND |
Manufacturer | |
Manufacturer Product Number | BS24BL06X12RP |
Description | BUMPER CYLI .81" DIA X .12" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.810" Dia (20.57mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Bumper Specialties Inc. | Size / Dimension 0.810" Dia (20.57mm) |
Packaging Box | Thickness 0.120" (3.05mm) |
Part Status Active | Material Polyurethane |
Type Bumper | Hardness 60-70 Shore A |
Shape Cylindrical, Flat Top | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | kr.1.05931 | kr.76.27 |
| 144 | kr.0.99236 | kr.142.90 |
| 288 | kr.0.93274 | kr.268.63 |
| 504 | kr.0.88937 | kr.448.24 |
| 1.008 | kr.0.84074 | kr.847.47 |
| Unit Price without VAT: | kr.1.05931 |
|---|---|
| Unit Price with VAT: | kr.1.32414 |




