
BS15BL08X16RP | |
|---|---|
DigiKey Part Number | 2042-1035-ND |
Manufacturer | |
Manufacturer Product Number | BS15BL08X16RP |
Description | BUMPER HEMI .62" DIA X .31" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome Polyurethane Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Bumper Specialties Inc. | Thickness 0.310" (7.87mm) |
Packaging Box | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Mounting Type Adhesive, Rubber |
Shape Cylindrical, Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | kr.1.02930 | kr.131.75 |
| 256 | kr.0.96684 | kr.247.51 |
| 512 | kr.0.91125 | kr.466.56 |
| 1.024 | kr.0.86166 | kr.882.34 |
| Unit Price without VAT: | kr.1.02930 |
|---|---|
| Unit Price with VAT: | kr.1.28663 |

