
BS08WH07X07RP | |
|---|---|
DigiKey Part Number | 2042-1028-ND |
Manufacturer | |
Manufacturer Product Number | BS08WH07X07RP |
Description | BUMPER HEMI .70" DIA X .38" WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.700" Dia (17.78mm) Polyurethane White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Bumper Specialties Inc. | Size / Dimension 0.700" Dia (17.78mm) |
Packaging Box | Thickness 0.380" (9.65mm) |
Part Status Active | Material Polyurethane |
Type Bumper | Hardness 60-70 Shore A |
Shape Cylindrical, Dome | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | kr.1.56163 | kr.76.52 |
| 98 | kr.1.46337 | kr.143.41 |
| 147 | kr.1.41075 | kr.207.38 |
| 294 | kr.1.32861 | kr.390.61 |
| 539 | kr.1.26401 | kr.681.30 |
| 1.029 | kr.1.20158 | kr.1,236.43 |
| Unit Price without VAT: | kr.1.56163 |
|---|---|
| Unit Price with VAT: | kr.1.95204 |

