
BS08BR07X07RP | |
|---|---|
DigiKey Part Number | 2042-1026-ND |
Manufacturer | |
Manufacturer Product Number | BS08BR07X07RP |
Description | BUMPER HEMI .70" DIA X .38" BRN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.700" Dia (17.78mm) Polyurethane Brown |
Datasheet | Datasheet |
Category | Color Brown |
Manufacturer Bumper Specialties Inc. | Size / Dimension 0.700" Dia (17.78mm) |
Packaging Box | Thickness 0.380" (9.65mm) |
Part Status Active | Material Polyurethane |
Type Bumper | Hardness 60-70 Shore A |
Shape Cylindrical, Dome | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | kr.1.47367 | kr.72.21 |
| 98 | kr.1.38061 | kr.135.30 |
| 147 | kr.1.33095 | kr.195.65 |
| 294 | kr.1.25333 | kr.368.48 |
| 539 | kr.1.19237 | kr.642.69 |
| Unit Price without VAT: | kr.1.47367 |
|---|---|
| Unit Price with VAT: | kr.1.84209 |

