
BS07BL07X30RP | |
|---|---|
DigiKey Part Number | 2042-1022-ND |
Manufacturer | |
Manufacturer Product Number | BS07BL07X30RP |
Description | BUMPER HEMI .33" DIA X .085" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome Polyurethane Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Bumper Specialties Inc. | Thickness 0.085" (2.16mm) |
Packaging Box | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Mounting Type Adhesive, Rubber |
Shape Cylindrical, Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | kr.0.35776 | kr.75.13 |
| 420 | kr.0.33512 | kr.140.75 |
| 630 | kr.0.32303 | kr.203.51 |
| 1.050 | kr.0.30890 | kr.324.35 |
| Unit Price without VAT: | kr.0.35776 |
|---|---|
| Unit Price with VAT: | kr.0.44720 |

