
BS01RGR05X10RP | |
|---|---|
DigiKey Part Number | 2042-1004-ND |
Manufacturer | |
Manufacturer Product Number | BS01RGR05X10RP |
Description | BUMPER CYLIN .5" DIA X .14" GRY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Bumper Specialties Inc. | Size / Dimension 0.500" Dia (12.70mm) |
Packaging Box | Thickness 0.140" (3.56mm) |
Part Status Active | Material Polyurethane |
Type Bumper | Hardness 60-70 Shore A |
Shape Cylindrical, Flat Top | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.0.57180 | kr.28.59 |
| 100 | kr.0.53260 | kr.53.26 |
| 250 | kr.0.48768 | kr.121.92 |
| 500 | kr.0.45788 | kr.228.94 |
| 1.000 | kr.0.43144 | kr.431.44 |
| Unit Price without VAT: | kr.0.57180 |
|---|---|
| Unit Price with VAT: | kr.0.71475 |

