
BS-18 | |
|---|---|
DigiKey Part Number | 2042-BS-18-ND |
Manufacturer | |
Manufacturer Product Number | BS-18 |
Description | HARDWARE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Bumper Specialties Inc. | Size / Dimension 0.500" Dia (12.70mm) |
Packaging Bulk | Thickness 0.140" (3.56mm) |
Part Status Active | Material Polyurethane |
Type Bumper | Hardness 60-70 Shore A |
Shape Cylindrical, Flat Top | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.235.37250 | kr.235,372.50 |
| Unit Price without VAT: | kr.235.37250 |
|---|---|
| Unit Price with VAT: | kr.294.21563 |


