RFSMACJABB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 51
Unit Price: kr.178.82000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.160.56740
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.160.56740
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.160.56740
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.160.56740
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.76.20000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2.650
Unit Price: kr.87.83000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1.681
Unit Price: kr.79.28000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1.968
Unit Price: kr.76.20000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.76.20000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2.019
Unit Price: kr.79.28000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 3
Unit Price: kr.79.28000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 3
Unit Price: kr.76.20000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 808
Unit Price: kr.175.28000
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFSMACJABB

DigiKey Part Number
708-RFSMACJABB-ND
Manufacturer
Manufacturer Product Number
RFSMACJABB
Description
CONN SMA J EDGE LNCH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
-
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.160.56740kr.8,028.37
Unit Price without VAT:kr.160.56740
Unit Price with VAT:kr.200.70925