

PXMBNI12RPM04SFLM16020 | |
|---|---|
DigiKey Part Number | 708-PXMBNI12RPM04SFLM16020-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12RPM04SFLM16020 |
Description | CONN RCPT MALE 4P GOLD WIR LEADS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | S | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.248.90000 | kr.248.90 |
| 10 | kr.211.56500 | kr.2,115.65 |
| 25 | kr.198.32080 | kr.4,958.02 |
| 50 | kr.188.86140 | kr.9,443.07 |
| 100 | kr.179.85410 | kr.17,985.41 |
| 250 | kr.168.60876 | kr.42,152.19 |
| Unit Price without VAT: | kr.248.90000 |
|---|---|
| Unit Price with VAT: | kr.311.12500 |

