

PXMBNI08FPF06AFLM11001 | |
---|---|
DigiKey Part Number | 708-PXMBNI08FPF06AFLM11001-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI08FPF06AFLM11001 |
Description | CONN PLUG FMALE 6P WIRE LEAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M8-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.150.08000 | kr.150.08 |
10 | kr.127.55800 | kr.1,275.58 |
25 | kr.119.57240 | kr.2,989.31 |
50 | kr.113.86620 | kr.5,693.31 |
100 | kr.108.43520 | kr.10,843.52 |
250 | kr.101.65300 | kr.25,413.25 |
500 | kr.96.80794 | kr.48,403.97 |
Unit Price without VAT: | kr.150.08000 |
---|---|
Unit Price with VAT: | kr.187.60000 |