New Product
PXP6093TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP6093TP

DigiKey Part Number
708-PXP6093TP-ND
Manufacturer
Manufacturer Product Number
PXP6093TP
Description
FRONT PANEL MOUNT CONNECTOR PXP6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
Crimp
Shielding
Shielded
Ratings
Cat6a
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Polybutylene Terephthalate (PBT), Polycarbonates (PC)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.564.31000kr.564.31
10kr.495.96000kr.4,959.60
25kr.471.13120kr.11,778.28
50kr.453.18080kr.22,659.04
100kr.435.91100kr.43,591.10
Manufacturers Standard Package
Unit Price without VAT:kr.564.31000
Unit Price with VAT:kr.705.38750