New Product
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP6040/AA3/5M00

DigiKey Part Number
708-PXP6040/AA3/5M00-ND
Manufacturer
Manufacturer Product Number
PXP6040/AA3/5M00
Description
PLASTIC BODY OVERMOULDED USB CAB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
16.40' (5.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.513.03000kr.513.03
10kr.436.09100kr.4,360.91
25kr.408.80840kr.10,220.21
50kr.389.31660kr.19,465.83
100kr.370.76070kr.37,076.07
Manufacturers Standard Package
Unit Price without VAT:kr.513.03000
Unit Price with VAT:kr.641.28750