USB 2.0 Cable Mini B Female to Mini B Male (Circular Coupling) 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP0025/MB/1M00/MB

DigiKey Part Number
708-PXP0025/MB/1M00/MB-ND
Manufacturer
Manufacturer Product Number
PXP0025/MB/1M00/MB
Description
CBL USB2.0 PNL MNT MINI F-MINI M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Mini B Female to Mini B Male (Circular Coupling) 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
PXP0025/MB/1M00/MB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.231.03000kr.231.03
10kr.196.35600kr.1,963.56
25kr.184.06560kr.4,601.64
50kr.175.28320kr.8,764.16
100kr.166.92400kr.16,692.40
250kr.156.48668kr.39,121.67
Manufacturers Standard Package
Unit Price without VAT:kr.231.03000
Unit Price with VAT:kr.288.78750