
PXP0023/A/0M30/A | |
|---|---|
DigiKey Part Number | 708-PXP0023/A/0M30/A-ND |
Manufacturer | |
Manufacturer Product Number | PXP0023/A/0M30/A |
Description | CBL USB2.0 PNL MNT A F-A M 0.3M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 0.98' (300.0mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP0023/A/0M30/A Models |
Category | Length 0.98' (300.0mm) |
Mfr | Specifications USB 2.0 |
Series | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.33000 | kr.193.33 |
| 10 | kr.164.31400 | kr.1,643.14 |
| 25 | kr.154.02480 | kr.3,850.62 |
| 50 | kr.146.67620 | kr.7,333.81 |
| 100 | kr.139.68100 | kr.13,968.10 |
| 250 | kr.130.94552 | kr.32,736.38 |
| 500 | kr.124.70540 | kr.62,352.70 |
| Unit Price without VAT: | kr.193.33000 |
|---|---|
| Unit Price with VAT: | kr.241.66250 |

