Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




| PXF6054BAE | |
|---|---|
| DigiKey Part Number | 708-PXF6054BAE-ND | 
| Manufacturer | |
| Manufacturer Product Number | PXF6054BAE | 
| Description | FBR OPTIC CBL LC-LC DUPLEX 50M | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 164.0' (50.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bulgin | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector | LC Duplex | |
| 2nd Connector | LC Duplex | |
| Cable Diameter | 0.08" (2.0mm) | |
| Cable Type | Buffered Fiber | |
| Features | IP66, IP68, IP69K, Low Smoke | |
| Fiber Type | 62.5/125 | |
| Length - Overall | 164.0' (50.0m) | |
| Type | Multimode, Duplex, OM1 | |
| Ratings | - | |
| Bend Radius | 30mm | |
| Color - Cable | Orange | |
| Color - Connectors | Aqua | |
| Insertion Loss | - | |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
| Return Loss | - | |
| Operating Temperature | -25°C ~ 70°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | kr.3,294.63000 | kr.16,473.15 | 
| Unit Price without VAT: | kr.3,294.63000 | 
|---|---|
| Unit Price with VAT: | kr.4,118.28750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark