PXF6051BAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.18,063.00200
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.18,127.30200
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.18,144.66200
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 984.3' (300.0m)
Meet The Bulgin Fiber Connectors Range
The Bulgin 6000 Series Fiber Connector

PXF6051BAJ

DigiKey Part Number
708-PXF6051BAJ-ND
Manufacturer
Manufacturer Product Number
PXF6051BAJ
Description
FBR OPTIC CBL LC-LC DUPLEX 300M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
Buffered Fiber
Features
IP66, IP68, IP69K, Low Smoke
Fiber Type
62.5/125
Length - Overall
984.3' (300.0m)
Type
Multimode, Duplex, OM1
Ratings
-
Bend Radius
30mm
Color - Cable
Orange
Color - Connectors
Aqua
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.18,080.11800kr.90,400.59
Unit Price without VAT:kr.18,080.11800
Unit Price with VAT:kr.22,600.14750