4 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX2001S04BK

DigiKey Part Number
708-PX2001S04BK-ND
Manufacturer
Manufacturer Product Number
PX2001S04BK
Description
CONN FMALE FOR SKT CONT 4POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PX2001S04BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.999
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.4.01900kr.40.19
25kr.3.76560kr.94.14
50kr.3.58540kr.179.27
100kr.3.41430kr.341.43
250kr.3.20008kr.800.02
500kr.3.04718kr.1,523.59
1.000kr.2.90167kr.2,901.67
2.500kr.2.71999kr.6,799.98
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000