
PPCFGG2B10CLAD | |
|---|---|
DigiKey Part Number | 708-PPCFGG2B10CLAD-ND |
Manufacturer | |
Manufacturer Product Number | PPCFGG2B10CLAD |
Description | CONN 2X PLUG SLDR 10POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PPCFGG2B10CLAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | - | |
Cable Opening | 0.209" ~ 0.236" (5.30mm ~ 6.00mm) | |
Operating Temperature | -50°C ~ 200°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.408.24000 | kr.408.24 |
| 10 | kr.346.98200 | kr.3,469.82 |
| 25 | kr.325.26800 | kr.8,131.70 |
| 50 | kr.309.75500 | kr.15,487.75 |
| 100 | kr.294.99040 | kr.29,499.04 |
| Unit Price without VAT: | kr.408.24000 |
|---|---|
| Unit Price with VAT: | kr.510.30000 |

