
PF0033/15/48 | |
|---|---|
DigiKey Part Number | 708-PF0033/15/48-ND |
Manufacturer | |
Manufacturer Product Number | PF0033/15/48 |
Description | INLET TWIN FUSED P/MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Switch Features No Breaker/Switch |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.189" (4.8mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Included, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 27.30mm x 31.12mm |
Current Rating - Appliance Inlet 10A | Panel Thickness 0.059" (1.50mm) |
Voltage Rating - Appliance Inlet 250VAC | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Approval Agency CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.33.53355 | kr.6,706.71 |
| Unit Price without VAT: | kr.33.53355 |
|---|---|
| Unit Price with VAT: | kr.41.91694 |


