NL67WL2R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NL67WL2R
Bulgin Indicators Available at Digi-Key

NL67WL2R

DigiKey Part Number
708-2583-ND
Manufacturer
Manufacturer Product Number
NL67WL2R
Description
NEON PNL IND RED DIFF WIRE LEADS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Neon Panel Indicator Red Diffused 105V ~ 130V Wire Leads - 8" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Neon
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
-
Voltage
105V ~ 130V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 8" (203.20mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.00000kr.48.00
10kr.36.38400kr.363.84
100kr.29.56290kr.2,956.29
500kr.26.58906kr.13,294.53
1.000kr.25.62368kr.25,623.68
2.000kr.24.80733kr.49,614.66
Manufacturers Standard Package
Unit Price without VAT:kr.48.00000
Unit Price with VAT:kr.60.00000