


MPI002/TE/AM/24 | |
|---|---|
DigiKey Part Number | 708-2553-ND |
Manufacturer | |
Manufacturer Product Number | MPI002/TE/AM/24 |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MPI002/TE/AM/24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -30°C ~ 70°C | |
Mechanical Life | 750,000 Cycles | |
Electrical Life | 35,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.342.36000 | kr.342.36 |
| 10 | kr.295.29800 | kr.2,952.98 |
| 25 | kr.278.36640 | kr.6,959.16 |
| 50 | kr.266.17860 | kr.13,308.93 |
| 100 | kr.254.50350 | kr.25,450.35 |
| 250 | kr.239.81836 | kr.59,954.59 |
| Unit Price without VAT: | kr.342.36000 |
|---|---|
| Unit Price with VAT: | kr.427.95000 |

