MPI002/28/BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPI002/28/BL
Bulgin and Arcoelectric Switches Available at Digi-Key

MPI002/28/BL/24

DigiKey Part Number
708-2531-ND
Manufacturer
Manufacturer Product Number
MPI002/28/BL/24
Description
SWITCH PUSH SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
MPI002/28/BL/24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
24 VDC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-30°C ~ 70°C
Mechanical Life
750,000 Cycles
Electrical Life
35,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.349.53000kr.349.53
10kr.301.49200kr.3,014.92
25kr.284.20240kr.7,105.06
50kr.271.76180kr.13,588.09
100kr.259.84150kr.25,984.15
250kr.244.84508kr.61,211.27
Manufacturers Standard Package
Unit Price without VAT:kr.349.53000
Unit Price with VAT:kr.436.91250