
MP0012/1/RD | |
|---|---|
DigiKey Part Number | MP0012/1/RD-ND |
Manufacturer | |
Manufacturer Product Number | MP0012/1/RD |
Description | SWITCH PUSH SPST-NO 1A 110V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MP0012/1/RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.05000 | kr.130.05 |
| 10 | kr.112.23000 | kr.1,122.30 |
| 25 | kr.105.81520 | kr.2,645.38 |
| 50 | kr.101.19800 | kr.5,059.90 |
| 100 | kr.96.77500 | kr.9,677.50 |
| 250 | kr.91.21076 | kr.22,802.69 |
| 500 | kr.87.20524 | kr.43,602.62 |
| Unit Price without VAT: | kr.130.05000 |
|---|---|
| Unit Price with VAT: | kr.162.56250 |

