MMPI0120/ABKGN012P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMPI0120/ABKGN012P
Bulgin and Arcoelectric Switches Available at Digi-Key

MMPI0120/ABKGN012P

DigiKey Part Number
708-2099-ND
Manufacturer
Manufacturer Product Number
MMPI0120/ABKGN012P
Description
SWITCH PUSHBUTTON SPST-NO 2A 36V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
36 V
Actuator Type
Round, Button, Domed
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
12 VDC
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.139.78000kr.139.78
10kr.120.58900kr.1,205.89
25kr.113.69480kr.2,842.37
50kr.108.73220kr.5,436.61
200kr.99.42335kr.19,884.67
400kr.95.05953kr.38,023.81
600kr.92.59210kr.55,555.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.139.78000
Unit Price with VAT:kr.174.72500