
| LH1048BSWL37007/22 | |
|---|---|
| DigiKey Part Number | LH1048BSWL37007/22-ND | 
| Manufacturer | |
| Manufacturer Product Number | LH1048BSWL37007/22 | 
| Description | LED PNL IND RED DIFF WIRE LEADS | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | LED Panel Indicator Red Diffused 12V Wire Leads - 8" (203.20mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bulgin | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | LED | |
| Lamp Color | Red | |
| Lens Color | Red | |
| Lens Transparency | Diffused | |
| Ratings | DC | |
| Voltage | 12V | |
| Current | - | |
| Panel Cutout Shape | Round | |
| Panel Cutout Dimensions | 0.31" (7.87mm) | |
| Lens Size | - | |
| Lens Style | Round with Domed Top | |
| Millicandela Rating | - | |
| Wavelength - Peak | - | |
| Viewing Angle | - | |
| Termination Style | Wire Leads - 8" (203.20mm) | |
| Ingress Protection | IP67 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.44.90496 | kr.44,904.96 | 
| Unit Price without VAT: | kr.44.90496 | 
|---|---|
| Unit Price with VAT: | kr.56.13120 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark