
H8550VBCBB-551W | |
|---|---|
DigiKey Part Number | H8550VBCBB-551W-ND |
Manufacturer | |
Manufacturer Product Number | H8550VBCBB-551W |
Description | SWITCH ROCKER DPST 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | H8550VBCBB-551W Models |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking O - |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.30mm x 12.90mm |
Circuit | Approval Agency CSA, UL |
Switch Function | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.00102 | kr.11,500.51 |
| Unit Price without VAT: | kr.23.00102 |
|---|---|
| Unit Price with VAT: | kr.28.75128 |

