




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.43000 | kr.64.43 |
| 5 | kr.53.43400 | kr.267.17 |
| 10 | kr.49.31200 | kr.493.12 |
| 50 | kr.40.88580 | kr.2,044.29 |
| 100 | kr.37.69970 | kr.3,769.97 |
| 250 | kr.33.84416 | kr.8,461.04 |
| 500 | kr.31.17238 | kr.15,586.19 |
| 1.000 | kr.28.69317 | kr.28,693.17 |
| Unit Price without VAT: | kr.64.43000 |
|---|---|
| Unit Price with VAT: | kr.80.53750 |

