


FX0416 | |
|---|---|
DigiKey Part Number | 708-3081-ND |
Manufacturer | |
Manufacturer Product Number | FX0416 |
Description | FUSE HLDR PNL MNT FOR 6.3X25MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX0416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1" L (6.35mm x 25.4mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 8AG, 1/4" x 1" (SFE-14) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.47.03350 | kr.9,406.70 |
| Unit Price without VAT: | kr.47.03350 |
|---|---|
| Unit Price with VAT: | kr.58.79188 |

