


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (AC), 250mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.57000 | kr.136.57 |
| 10 | kr.117.86200 | kr.1,178.62 |
| 25 | kr.111.12600 | kr.2,778.15 |
| 50 | kr.106.27500 | kr.5,313.75 |
| 100 | kr.101.62940 | kr.10,162.94 |
| 250 | kr.95.78564 | kr.23,946.41 |
| 500 | kr.91.57888 | kr.45,789.44 |
| Unit Price without VAT: | kr.136.57000 |
|---|---|
| Unit Price with VAT: | kr.170.71250 |

